745-059-541-106

Heilind Number:EDA745-059-541-106
Manufacturer:EDAC
Manufacturer Number:745-059-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-059-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-059-541-106

Detailed Description

Introducing our 745-059-541-106 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for seamless integration, this connector features a bold black color that stands out on your board. With a high amperage rating of 3 A, it ensures robust power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its single row design with 59 positions offers ample connectivity options. Crafted with precision, the contacts are constructed from Copper Alloy for optimal conductivity. With a pitch of .1 in and row spacing of .2 in, it allows for efficient signal transmission. Whether for industrial or commercial applications, this connector is ideal for maintaining secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is built to withstand harsh environments. Trust in the 745-059-541-106 to deliver unparalleled performance in your projects.