745-059-545-106

Heilind Number:EDA745-059-545-106
Manufacturer:EDAC
Manufacturer Number:745-059-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-059-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-059-545-106

Detailed Description

Introducing our 745-059-545-106 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any electronic assembly. With a pitch of .1 inch and 59 positions, it offers high-density connectivity for efficient PCB layouts. The copper alloy contacts guarantee optimal conductivity, while a 3A amperage rating accommodates power-hungry applications. Its straight mount orientation and compact design make installation a breeze, while an operating temperature range of -40 to 105°C ensures performance in extreme environments. Trust in this connector for superior quality and performance in your electronic projects.