745-060-520-101

Heilind Number:EDA745-060-520-101
Manufacturer:EDAC
Manufacturer Number:745-060-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-060-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-060-520-101

Detailed Description

Enhance connectivity in your electronic devices with our 745-060-520-101 Press-fit Card Edge Connector. Designed for seamless integration into PCBs, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a single row layout and 60 positions, it offers ample versatility for your design needs. The copper alloy contact material provides optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and industrial automation. Trust in the quality and performance of our connector to power your innovations.