745-060-520-201

Heilind Number:EDA745-060-520-201
Manufacturer:EDAC
Manufacturer Number:745-060-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-060-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-060-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector in sleek black features 60 positions spread across 2 rows, delivering reliable performance in high-density layouts. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your connectivity needs. Elevate your PCB designs with this essential component.