745-060-522-206

Heilind Number:EDA745-060-522-206
Manufacturer:EDAC
Manufacturer Number:745-060-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-060-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-060-522-206

Detailed Description

Enhance your PCB connections with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 60 positions each, this connector offers ample connectivity options while maintaining a compact .1 inch pitch. Crafted with precision, its Copper Alloy contacts guarantee reliable signal transmission, even in demanding environments. The straight mount orientation and optimal .2 inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures performance stability. Upgrade your setup with this essential component for seamless board-to-board connections.