745-060-525-206

Heilind Number:EDA745-060-525-206
Manufacturer:EDAC
Manufacturer Number:745-060-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-060-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-060-525-206

Detailed Description

Introducing our 745-060-525-206 Press-fit Card Edge Connector, the ultimate solution for seamless PCB connectivity. Designed with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and durability. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, this connector offers a total of 60 positions for efficient data transfer. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in even the harshest environments. Trust in the 745-060-525-206 for all your board-to-board PCB connection needs. Please note, this product is not RoHS compliant.