745-060-540-101

Heilind Number:EDA745-060-540-101
Manufacturer:EDAC
Manufacturer Number:745-060-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-060-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-060-540-101

Detailed Description

Introducing our 745-060-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 60 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, precision and accuracy are paramount. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. With its straight mount orientation, installation is a breeze. Trust in the 745-060-540-101 for robust, high-performance card edge connectivity.