| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 745-060-540-206 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA745-060-540-206 |
745-060-540-206
| Heilind Number: | EDA745-060-540-206 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 745-060-540-206 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic applications with our Press-fit Card Edge Connector. Designed for seamless integration, this straight-mount connector features two rows with a total of 60 positions, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable conductivity in diverse environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various industrial settings. Additionally, its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your board-to-board connections with this high-quality component, available now.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2014 | EDA20140701 - Once the current inventory is depleted, EDAC will be transitioning from using the Ultra Mate contact to a Triple Beam contact. There is no performance difference with the change to the Triple Beam contact. The Triple Beam contact offers a superior quality, has a very high reliability, minimum damaged to the plated through holes during press-fitting, ensures large gas-tight contact zone and due to the stored energy, Triple Beam has a very high reliability and the Manufacturability of Triple Beam compliant section is more easy to produce and suitable to all tail options. | Download | |||
| 03/15/2013 | ECN20130315-02 - Process Improvement. The contacts are able to be stamped on a .100" pitch strip from the previous .125" pitch. | Download | |||

