745-060-541-101

Heilind Number:EDA745-060-541-101
Manufacturer:EDAC
Manufacturer Number:745-060-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-060-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-060-541-101

Detailed Description

Introducing our 745-060-541-101 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Boasting a single row configuration and a total of 60 positions, it ensures efficient signal transmission in high-density applications. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for use in a wide range of industries, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.