745-060-545-101

Heilind Number:EDA745-060-545-101
Manufacturer:EDAC
Manufacturer Number:745-060-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-060-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-060-545-101

Detailed Description

Introducing our 745-060-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With a single row layout and a total of 60 positions, it offers ample connectivity options for your devices. The copper alloy contact material ensures optimal conductivity, while the precise .1-inch pitch and .2-inch row spacing guarantee a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Trust in the quality and performance of our Card Edge Connector to keep your systems running smoothly.