745-060-560-201

Heilind Number:EDA745-060-560-201
Manufacturer:EDAC
Manufacturer Number:745-060-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-060-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-060-560-201

Detailed Description

Enhance your PCB connectivity with our 745-060-560-201 Press-fit Card Edge Connector. Designed for secure and efficient board-to-board connections, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts spaced at a pitch of .1 inch and a row spacing of .2 inches, it offers seamless integration for up to 60 positions. Its straight mount orientation simplifies installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee reliable performance in diverse environments. Elevate your electronic assemblies with this essential component, perfect for applications in telecommunications, computing, and more.