745-061-520-101

Heilind Number:EDA745-061-520-101
Manufacturer:EDAC
Manufacturer Number:745-061-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-061-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-061-520-101

Detailed Description

Upgrade your PCB connections with our cutting-edge Press-fit Card Edge Connector ( 745-061-520-101). Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its single row configuration, with a pitch of .1 in and 61 positions, offers efficient board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our high-quality connector to streamline your electronic projects with ease.