745-061-522-101

Heilind Number:EDA745-061-522-101
Manufacturer:EDAC
Manufacturer Number:745-061-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-061-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-061-522-101

Detailed Description

Enhance connectivity and streamline your PCB assembly process with our 745-061-522-101 Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 61 copper alloy contacts, ensuring reliable power and signal transmission. Its UL 94V-0 Thermoplastic Polyester housing material offers durability and fire resistance, while its straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it provides precision in board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries like telecommunications, automotive, and consumer electronics. Trust in our high-quality connector to meet your project's demands for efficiency, durability, and performance. Elevate your connectivity solutions with this essential component from our comprehensive lineup of PCB connectors.