745-061-540-101

Heilind Number:EDA745-061-540-101
Manufacturer:EDAC
Manufacturer Number:745-061-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-061-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-061-540-101

Detailed Description

Introducing our 745-061-540-101 Press-fit Card Edge Connector, engineered for seamless connectivity in a variety of electronic applications. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Its single row design, featuring 61 positions with a pitch of .1 inches, ensures precise and efficient board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity, even in demanding environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Whether you're designing for telecommunications, automotive, or consumer electronics, trust in the 745-061-540-101 for outstanding performance and longevity. Explore the full range of PCB connectors at [Company Name] for all your connectivity needs.