745-061-541-101

Heilind Number:EDA745-061-541-101
Manufacturer:EDAC
Manufacturer Number:745-061-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-061-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-061-541-101

Detailed Description

Introducing our 745-061-541-101 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. With a sleek black exterior and crafted from UL 94V-0 Thermoplastic Polyester, this connector not only boasts a professional aesthetic but also ensures high durability and safety. Featuring a single row with 61 positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts guarantee efficient power transfer, with a rated amperage of 3 A. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and a pitch of .1 in make installation a breeze. Trust in the quality and performance of this essential component for your electronics projects.