745-061-541-106

Heilind Number:EDA745-061-541-106
Manufacturer:EDAC
Manufacturer Number:745-061-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-061-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-061-541-106

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your PCB assemblies. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in even the most demanding environments. With a single row layout and a pitch of .1 inch, it offers precise connectivity for your electronic components. The 61 Copper Alloy contacts provide efficient power transmission, rated for up to 3A of current. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance. Trust in our product to streamline your board-to-board connections with uncompromising quality and efficiency.