745-061-545-101

Heilind Number:EDA745-061-545-101
Manufacturer:EDAC
Manufacturer Number:745-061-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-061-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-061-545-101

Detailed Description

Introducing the 745-061-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in demanding environments. With a single row layout and 61 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material and press-fit mounting orientation guarantee secure and efficient connections, suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have component for any PCB assembly project. Trust in its superior quality and performance to elevate your connectivity solutions.