745-062-520-101

Heilind Number:EDA745-062-520-101
Manufacturer:EDAC
Manufacturer Number:745-062-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-062-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-062-520-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your PCB assemblies. This sleek and durable connector features a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row configuration and 62 positions, it offers ample connectivity for your electronic components. Engineered with precision, the contact material is crafted from Copper Alloy, guaranteeing optimal conductivity. The connector's pitch of .1 inches and row spacing of .2 inches allow for efficient board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for a wide range of applications. Trust in this essential component for secure and efficient data transmission in your electronic devices.