| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 745-062-520-201 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA745-062-520-201 |
745-062-520-201
| Heilind Number: | EDA745-062-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 745-062-520-201 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector features a 2-row layout with 62 positions, ensuring optimal connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in temperatures ranging from -40 to 105 °C. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your boards. RoHS compliant and rated for 3A amperage, it's the perfect choice for high-performance applications. Upgrade your setup with this straight-mount connector for efficient and secure board-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2013 | ECN20130315-02 - Process Improvement. The contacts are able to be stamped on a .100" pitch strip from the previous .125" pitch. | Download | |||

