745-062-522-101

Heilind Number:EDA745-062-522-101
Manufacturer:EDAC
Manufacturer Number:745-062-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-062-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-062-522-101

Detailed Description

Introducing the 745-062-522-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity in electronic applications. Designed for high-performance operation, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 62 positions, it offers ample connectivity options for your PCB layout. The contact material, copper alloy, guarantees reliable signal transmission with a current rating of 3A. Featuring a precise pitch of .1 inches and row spacing of .2 inches, it allows for efficient and secure connection. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Trust the 745-062-522-101 for smooth and dependable board-to-board connections in your electronic designs.