745-062-522-201

Heilind Number:EDA745-062-522-201
Manufacturer:EDAC
Manufacturer Number:745-062-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-062-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-062-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a reliable and durable solution designed for seamless integration. With a sleek black finish and UL 94V-0 Thermoplastic Polyester housing, this connector not only offers high performance but also prioritizes safety. Featuring two rows of 62 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it ensures efficient signal transmission. The straight mount orientation makes installation a breeze, while its 3A amperage rating guarantees robust power delivery. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity with this essential component.