745-062-522-206

Heilind Number:EDA745-062-522-206
Manufacturer:EDAC
Manufacturer Number:745-062-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-062-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-062-522-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration into electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a dual-row configuration and 62 positions, it provides ample connectivity options while maintaining a compact form factor. The copper alloy contacts offer excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, our Card Edge Connector guarantees secure and efficient connections every time. Choose straight mount orientation for easy installation and trust in its 3A amperage rating for safe and reliable performance. Elevate your PCB design with this essential component.