745-062-525-106

Heilind Number:EDA745-062-525-106
Manufacturer:EDAC
Manufacturer Number:745-062-525-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-062-525-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-062-525-106

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With a single row of 62 positions and a pitch of .1 inches, it offers seamless connectivity on your board. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in its 3A amperage rating and .2-inch row spacing for efficient power transmission. Elevate your electronic projects with this essential component.