745-062-525-201

Heilind Number:EDA745-062-525-201
Manufacturer:EDAC
Manufacturer Number:745-062-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-062-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-062-525-201

Detailed Description

Upgrade your PCB connections with our 745-062-525-201 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for maximum durability. With a current rating of 3 A, it ensures reliable power transmission. The two rows of Copper Alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide seamless connectivity for all 62 positions. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in our quality products for your PCB connectivity needs.