745-062-525-206

Heilind Number:EDA745-062-525-206
Manufacturer:EDAC
Manufacturer Number:745-062-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-062-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-062-525-206

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your PCB assembly. Engineered for reliability, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any operating environment. With two rows of precision-machined Copper Alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, it offers 62 positions for secure and efficient connectivity. Rated for an amperage of 3A, it meets the demands of power-intensive applications. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse conditions. Trust in this Card Edge Connector for seamless board-to-board connections in your critical electronic systems.