745-062-540-101

Heilind Number:EDA745-062-540-101
Manufacturer:EDAC
Manufacturer Number:745-062-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-062-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-062-540-101

Detailed Description

Upgrade your PCB connections with our 745-062-540-101 Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 62 positions, allowing for seamless board-to-board connections. With a pitch of .1 inch and row spacing of .2 inch, precision and reliability are guaranteed. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for industrial and commercial applications. Experience smooth and efficient data transmission with this high-quality connector, a must-have in your PCB assembly toolkit.