745-062-541-101

Heilind Number:EDA745-062-541-101
Manufacturer:EDAC
Manufacturer Number:745-062-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-062-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-062-541-101

Detailed Description

Introducing our high-performance 745-062-541-101 Press-fit Card Edge Connector, designed for seamless connectivity in electronic devices. This sleek and durable connector in a sleek black finish features a single row configuration, with a total of 62 positions for extensive compatibility. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a 3A amperage rating and a pitch of .1 inches, it offers efficient power transmission and data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Trust in this essential component for secure and stable board-to-board connections in your PCB assembly projects.