745-062-541-106

Heilind Number:EDA745-062-541-106
Manufacturer:EDAC
Manufacturer Number:745-062-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-062-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-062-541-106

Detailed Description

Introducing our 745-062-541-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Boasting a striking black color and crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures both durability and safety. With 62 positions in a single row and a tight pitch of .1 inch, this connector offers high-density connectivity for your electronic projects. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industry applications. Trust in this connector's quality and performance to elevate your PCB assembly process.