745-062-545-101

Heilind Number:EDA745-062-545-101
Manufacturer:EDAC
Manufacturer Number:745-062-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-062-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-062-545-101

Detailed Description

Introducing our cutting-edge 745-062-545-101 Press-fit Card Edge Connector, the essential component for seamless board-to-board connectivity in your electronic assemblies. Featuring a sleek black design and constructed with high-performance UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and reliability. With a single row configuration, 62 positions, and a compact pitch of .1 inches, it offers optimal space-saving solutions without compromising on performance. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse industrial applications. Trust in its superior quality and precision engineering to elevate the efficiency of your PCB connections. Upgrade to the 745-062-545-101 and experience seamless connectivity like never before.