745-062-545-106

Heilind Number:EDA745-062-545-106
Manufacturer:EDAC
Manufacturer Number:745-062-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-062-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-062-545-106

Detailed Description

Introducing our 745-062-545-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row layout with 62 positions, allowing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures long-lasting durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The black color and straight mount orientation not only add a sleek aesthetic but also enhance ease of installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in the 745-062-545-106 for seamless and secure card edge connections in your PCB projects.