745-062-545-206

Heilind Number:EDA745-062-545-206
Manufacturer:EDAC
Manufacturer Number:745-062-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-062-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-062-545-206

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a press-fit design for secure attachment. With a maximum amperage of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Boasting two rows of copper alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transfer. With 62 positions, this connector accommodates multiple connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Perfect for demanding applications, this connector is a must-have in any PCB setup.