745-062-560-201

Heilind Number:EDA745-062-560-201
Manufacturer:EDAC
Manufacturer Number:745-062-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-062-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-062-560-201

Detailed Description

Enhance connectivity and streamline your PCB assembly with our 745-062-560-201 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it offers reliable power transmission for your electronic devices. The two rows of copper alloy contacts, spaced at .1 inches with .2 inches row spacing, provide seamless signal transfer across 62 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this high-quality connector to meet your connectivity needs with precision and efficiency. Elevate your PCB design with the perfect board-to-board solution.