745-062-560-206

Heilind Number:EDA745-062-560-206
Manufacturer:EDAC
Manufacturer Number:745-062-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-062-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-062-560-206

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed to seamlessly integrate with your PCB assembly for optimal performance. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With two rows of high-quality Copper Alloy contacts, each spaced at a precise .1 inch pitch and .2 inch row spacing, connectivity is seamless and secure. Boasting 62 positions, this connector offers ample room for complex circuitry. Its straight mount orientation simplifies installation, while a generous operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in our Card Edge Connector for efficient and dependable board-to-board connections in your electronic projects.