745-063-520-101

Heilind Number:EDA745-063-520-101
Manufacturer:EDAC
Manufacturer Number:745-063-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-063-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-063-520-101

Detailed Description

Introducing our high-performance 745-063-520-101 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connectivity. This sleek and durable connector features a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row layout and 63 positions, it offers ample room for connectivity in compact spaces. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connection every time. Elevate your PCB design with this essential component.