745-063-522-101

Heilind Number:EDA745-063-522-101
Manufacturer:EDAC
Manufacturer Number:745-063-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-063-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-063-522-101

Detailed Description

Introducing our 745-063-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a high amperage rating of 3A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row configuration and 63 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're designing for industrial machinery or consumer electronics, this connector, with a straight mount orientation, is sure to meet your needs. Operating seamlessly in a wide temperature range from -40 to 105°C, it's built to withstand harsh environments. Trust in the 745-063-522-101 for efficient and secure board-level connections.