745-063-525-101

Heilind Number:EDA745-063-525-101
Manufacturer:EDAC
Manufacturer Number:745-063-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-063-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-063-525-101

Detailed Description

Introducing our Press-fit Card Edge Connector, designed for seamless and secure board-to-board connections. This sleek black connector boasts a single row design with 63 positions, perfect for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees versatility. Trust in this connector for efficient and durable PCB connectivity in your projects.