745-063-540-101

Heilind Number:EDA745-063-540-101
Manufacturer:EDAC
Manufacturer Number:745-063-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-063-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-063-540-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the 745-063-540-101. Designed for seamless integration into your PCB assembly, this connector ensures reliable and efficient connectivity for your electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. The Copper Alloy contacts, with a pitch of .1 in and 63 positions, guarantee optimal signal transmission. Perfect for single-row configurations, this connector features a row spacing of .2 in. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in the 745-063-540-101 for your board-to-board connections, and experience the pinnacle of performance in electronic connectivity.