745-063-541-101

Heilind Number:EDA745-063-541-101
Manufacturer:EDAC
Manufacturer Number:745-063-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-063-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-063-541-101

Detailed Description

Introducing our Press-fit Card Edge Connector, the ideal solution for seamless board-to-board connectivity in electronic systems. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Featuring a single row with 63 positions and a pitch of .1 inches, it offers precise and efficient connections. The straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a variety of environments. Trust in its quality construction for secure and dependable connections in your PCB assemblies.