745-063-545-101

Heilind Number:EDA745-063-545-101
Manufacturer:EDAC
Manufacturer Number:745-063-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-063-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-063-545-101

Detailed Description

Upgrade your PCB connections with our 745-063-545-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 63 positions, it offers ample connectivity for your projects. The copper alloy contact material guarantees reliable performance, while the .1 inch pitch and .2 inch row spacing allow for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Trust in our top-quality product to streamline your board-to-board connections with ease.