745-064-520-101

Heilind Number:EDA745-064-520-101
Manufacturer:EDAC
Manufacturer Number:745-064-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-064-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-064-520-101

Detailed Description

Enhance connectivity and streamline your PCB assembly with our 745-064-520-101 Press-fit Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row configuration with 64 positions, offering seamless integration into your circuit board layout. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for a variety of environments. Trust in our high-quality connector to deliver exceptional connectivity in your PCB applications.