745-064-520-106

Heilind Number:EDA745-064-520-106
Manufacturer:EDAC
Manufacturer Number:745-064-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-064-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-064-520-106

Detailed Description

Introducing our 745-064-520-106 Press-fit Card Edge Connector, a sleek and high-performance solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a single row layout with 64 positions, allowing for efficient data transfer in any application. The black UL 94V-0 Thermoplastic Polyester housing not only ensures a sleek aesthetic but also guarantees superior safety and reliability. Crafted with copper alloy contacts, this connector offers excellent conductivity, with a pitch of .1 inches and row spacing of .2 inches for optimal signal integrity. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it is suitable for use in a wide range of environments. Whether you're working on telecommunications, industrial control, or consumer electronics, this connector is the perfect choice for your connectivity needs. Trust in its straight mount orientation and robust construction to deliver seamless performance, every time. Elevate your PCB design with the 745-064-520-106 Card Edge Connector.