745-064-520-206

Heilind Number:EDA745-064-520-206
Manufacturer:EDAC
Manufacturer Number:745-064-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-064-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-064-520-206

Detailed Description

Enhance connectivity in your electronic systems with our Press-fit Card Edge Connector. This essential component features a sleek black design, crafted for durability and reliability. With a current rating of 3 A, it ensures seamless power transmission. Its housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and performance. The connector boasts two rows of contacts, each fashioned from high-quality Copper Alloy for optimal conductivity. At a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. With 64 positions available, it's perfect for complex electronic setups. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB with this essential connector, a must-have in any electronic toolkit.