745-064-522-101

Heilind Number:EDA745-064-522-101
Manufacturer:EDAC
Manufacturer Number:745-064-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-064-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-064-522-101

Detailed Description

Introducing our 745-064-522-101 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With its single-row configuration and 64 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Engineered for easy integration, the connector features a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in a wide variety of environments. Trust in the 745-064-522-101 for superior performance in your PCB connectivity needs.