745-064-522-106

Heilind Number:EDA745-064-522-106
Manufacturer:EDAC
Manufacturer Number:745-064-522-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-064-522-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-064-522-106

Detailed Description

Introducing our 745-064-522-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector is not only visually appealing but also highly functional. With a single row design and a total of 64 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, this connector can withstand operating temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector to elevate your electronic projects to the next level.