745-064-522-206

Heilind Number:EDA745-064-522-206
Manufacturer:EDAC
Manufacturer Number:745-064-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-064-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-064-522-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a sleek and durable solution in classic black. Engineered for optimal performance, it boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for superior safety. With two rows of 64 copper alloy contacts, it ensures seamless data transfer with a pitch of .1 inches and row spacing of .2 inches. Designed for straight mounting orientation, it's perfect for a variety of applications, from telecommunications to industrial machinery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your connectivity needs. Explore the full range of features in our Board To Board PCB Connectors collection.