745-064-525-201

Heilind Number:EDA745-064-525-201
Manufacturer:EDAC
Manufacturer Number:745-064-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-064-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-064-525-201

Detailed Description

Enhance your PCB connectivity with our 745-064-525-201 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it allows for reliable signal transmission with a pitch of .1 inches and row spacing of .2 inches. Boasting 64 positions, this connector offers ample connectivity options for your application. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and suitable for various environments. Upgrade your system with this high-quality connector, a perfect solution for your board-to-board PCB connectivity needs.