745-064-525-206

Heilind Number:EDA745-064-525-206
Manufacturer:EDAC
Manufacturer Number:745-064-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-064-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-064-525-206

Detailed Description

Introducing our 745-064-525-206 Press-fit Card Edge Connector, the perfect solution for secure and reliable board-to-board connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With two rows of 64 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it guarantees seamless connectivity in any application. Rated for 3A of current, it offers high performance even in demanding environments, with an operating temperature range of -40 to 105°C. Its straight mount orientation allows for easy installation on PCBs, making it a versatile choice for various electronic devices. Trust in the quality and efficiency of our Card Edge Connector for all your connectivity needs.