745-064-541-101

Heilind Number:EDA745-064-541-101
Manufacturer:EDAC
Manufacturer Number:745-064-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-064-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-064-541-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, essential for seamless board-to-board PCB connectivity. Designed for reliability and efficiency, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any operating environment. With a single row configuration and a pitch of .1 inch, it offers precise alignment for up to 64 positions. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in diverse applications. Trust in this connector for robust and seamless PCB connections in your projects.