745-064-545-101

Heilind Number:EDA745-064-545-101
Manufacturer:EDAC
Manufacturer Number:745-064-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-064-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-064-545-101

Detailed Description

Enhance your PCB connectivity with our 745-064-545-101 Press-fit Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row with 64 positions, allowing for seamless board-to-board connections. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable conductivity even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this connector for efficient and secure connectivity in your electronic projects.