745-064-545-106

Heilind Number:EDA745-064-545-106
Manufacturer:EDAC
Manufacturer Number:745-064-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-064-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-064-545-106

Detailed Description

Upgrade your PCB connectivity with our 745-064-545-106 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a pitch of .1 inches, it offers precise and reliable connections for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. With 64 positions and an amperage of 3A, this connector is perfect for high-performance applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in various environments. Elevate your PCB design with this essential component, available now in our comprehensive selection of board-to-board connectors.